225609-4

SMA RT ANG PLUG FLEX

Part Aliases: TE Connectivity M39012/56B3019  
Experience seamless connectivity with our SMA Right Angle Plug Flex connector. Designed for optimal performance in demanding environments, this connector boasts a rugged stainless steel body and brass/copper alloy ferrule for durability. With a crimp termination method and threaded mating type, it ensures secure and reliable connections for RG 174, RG 188, RG 188A, and RG 316 cable types. Operating at frequencies up to 12.4 GHz with an impedance of 50 Ω, it meets stringent aerospace, defense, and marine standards. Its gold-plated center contact and PTFE dielectric provide excellent signal transmission, while the passivated finish and interfacial seal offer protection in harsh conditions. Perfect for military-grade applications, this connector assembly guarantees precision and performance in every use.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 225609-4
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 12.4 GHz
Body Material: Stainless Steel
Cable Type: RG 174, RG 188, RG 188A, RG 316
Contact Configuration: Not Captivated
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Brass, Copper Alloy
Ferrule Plating: Tin-Lead
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Right Angle
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 1.187 in, 30.15 mm
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: B
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/56B3019
SKU: AMP225609-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: