2267077-1
TMS1T4B5M2RE
Enhance your electronic assembly with this high-performance toggle switch. Featuring a sleek baton long toggle style, it offers easy operation with an On - On switch operation. The SPDT contact configuration ensures versatile functionality, while the .4 A amperage and 20 V rated voltage guarantee reliable power control. With gold contact plating and a terminal seal (epoxy), this switch is not only durable but also sealed for optimal performance. Its threaded bushing type and through-hole mount make installation a breeze. Rest assured of its quality and environmental friendliness with RoHS compliance. Elevate your switch game with this top-notch component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2267077-1 |
Amperage: | .4 A |
Mount Type: | Through Hole |
Contact Plating: | Gold |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Toggle |
Bushing Type: | Threaded |
Contact Configuration: | SPDT |
Switch Operation: | On - On |
Termination Type: | Printed Circuit |
Rated Voltage: | 20 V |
Toggle Style: | Baton Long |
Sealed: | Yes |
SKU: | AMP2267077-1 |
Color: | Red |
Bushing Thread Size: | 1/4-40 |
Toggle Length: | 10.4 mm / .41 in |
Toggle Switch Voltage Rating: | 20 VAC / 20 VDC |
Process Sealed: | No |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Flame Rating Only |
Product Type: | Switch |
Toggle Actuation: | Vertical |
Supplier Product: | Toggle Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |