2267078-4
TMS1T5B2M7RE
Enhance your circuitry with the TMS1T5B2M7RE Toggle Switch, a high-quality component designed for efficient performance. Featuring a contact material and plating of gold, this switch ensures reliable conductivity and longevity. The terminal seal, made of epoxy, provides added protection, making it ideal for various applications. With SPDT contact configuration and On-On switch operation, it offers versatility in functionality. The toggle style, Baton Short, adds a sleek touch to your setup. RoHS compliant and rated for 20V, this switch meets industry standards for safety and environmental responsibility. Perfect for through-hole mounting on printed circuit boards, it's a must-have for any electronics project. Elevate your designs with the TMS1T5B2M7RE Toggle Switch.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2267078-4 |
Amperage: | .4 A |
Mount Type: | Through Hole |
Contact Material: | Gold |
Contact Plating: | Gold |
Seal Type: | Terminal Seal (Epoxy) |
Switch Type: | Toggle |
Bushing Type: | Plain, Unthreaded |
Contact Configuration: | SPDT |
Switch Operation: | On - On |
Termination Type: | Printed Circuit |
Rated Voltage: | 20 V |
Toggle Style: | Baton Short |
Sealed: | Yes |
SKU: | AMP2267078-4 |
Color: | Red |
Toggle Length: | 5.59 mm / .22 in |
Toggle Switch Voltage Rating: | 20 VAC / 20 VDC |
Process Sealed: | No |
UL Flammability Rating: | UL 94V-0 |
UL Rating: | Flame Rating Only |
Product Type: | Switch |
Toggle Actuation: | Vertical Right Angle |
Supplier Product: | Toggle Switches |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |