2267087-4

RMD1R102M6QES

Enhance your circuit board with the RMD1R102M6QES, a versatile rocker switch designed for seamless integration and reliable performance. Featuring a double-pole, double-throw configuration and a 3A amperage rating, this silver-plated switch ensures efficient power transmission. Its epoxy terminal seal provides added protection, making it ideal for a variety of applications. With a right-angle termination type and convenient on-on operation, it offers ease of use and versatility. Rated for 125VAC and 28VDC, this sealed switch is compliant with RoHS regulations, guaranteeing its environmental responsibility. Upgrade your setup with this high-quality component, available now.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2267087-4
Amperage:3 A
Mount Type:Printed Circuit Board
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Rocker
Contact Configuration:DPDT
Switch Operation:On - On
Termination Type:Right Angle
Rated Voltage:125 VAC, 28 VDC
Sealed:Yes
SKU:AMP2267087-4
Toggle Switch Voltage Rating:120 VAC / 28 VDC
Process Sealed:No
Product Type:Switch
Supplier Product:Toggle Switches

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: