Enhance the organization and aesthetics of your automotive wiring with this MCON Wire Dress. Designed for seamless integration, this accessory features a 3P straight configuration in a sleek black finish, perfect for creating a professional look. Made of durable polyamide, it ensures reliability in demanding environments. The package includes one cover for cable exit, streamlining installation. While not equipped with strain relief, its secure fit guarantees consistent performance. Ideal for automotive applications, this accessory is essential for efficient and tidy wire management. Stay compliant with industry standards and elevate your connectivity with the MCON Interconnection System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2272164-1
Color: Black
Series: MCON Interconnection System
Accessory Type: Cover - Cable Exit
Strain Relief: No Strain Relief
Body Material: Polyamide
Package Quantity: 1
Number of Positions: 3
GPL: N14
Packaging: Package
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M234
Cable Exit Angle: 180°
Part Aliases: 2272164-1
SKU: AMP2272164-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: