2274842-2
HARDWARE KIT, CFP2, 1X1,
Enhance the functionality of your CFP2 interface with this essential Hardware Kit. Designed for seamless compatibility with a 1 x 1 port matrix configuration, it ensures optimal performance at data rates of up to 25 Gb/s. The anodized finish not only offers durability but also complements the sleek design. With a compact height of 9.55 mm, it's perfect for space-constrained applications. RoHS compliant and ECCN classified as EAR99, this kit is an eco-friendly and globally accessible solution. Whether for data centers or telecommunications, its Front End Air Flow heat sink style guarantees efficient cooling. Packaged in a convenient tray, it's ready for easy installation on 3 mm PCBs. Trust in this accessory for Data and Devices, as it meets the high standards of quality and reliability expected in the industry. Elevate your connectivity with the essential components provided by this Hardware Kit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2274842-2 |
Accessory Type: | Hardware Kit |
Finish/Coating: | Anodized |
Data Rate: | 25 Gb/s |
Interface: | CFP2 |
GPL: | J8B |
Port Matrix Configuration: | 1 x 1 |
Packaging: | Tray |
PCB Thickness (Recommended): | 3 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Product Code: | L322 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Height: | .38 in, 9.55 mm |
Heat Sink Style: | Front End Air Flow |
Cage Type: | 1x1 |
Part Aliases: | 2274842-2 |
SKU: | AMP2274842-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |