Enhance signal transmission in your electronic devices with this STRADA Whisper 3.9mm Header Assembly. Designed for seamless connectivity, this 4-row, 6-column component features a high-speed data rate of 56 Gb/s and an impedance of 85 Ω, ensuring optimal performance. With its durable construction, including LCP housing and Copper Alloy contacts, it offers reliable operation in various environments. The vertical mount orientation and press-fit termination method make installation easy, while its UL 94V-0 flammability rating guarantees safety. Ideal for signal applications, this connector is RoHS compliant, making it a sustainable choice for your projects. Elevate your connectivity solutions with this advanced Board to Board PCB Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2274854-1
Series: STRADA Whisper 3.9mm
Amperage: .4 A
Connector Type: Header
Gender: Header
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 4
Termination Method: Through Hole - Press-Fit
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 80 V AC
Contact Type: Pin
Contact Length: 16.3 mm
Row Spacing: .154 in, 3.9 mm
Impedance: 85 Ω
Number of Positions: 48
Data Rate: 56 Gb/s
Housing Color: Black
Mount Orientation: Vertical
Termination Type: Without
GPL: Z82
Shield Material: Copper Alloy
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
PCB Retention: With
Connector Height: 20.85 mm, .821 in
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L803
Number of Columns: 6
Number of Power Positions: 48
Number of Signal Positions: 48
Preloaded: No
Contact Design: Dual Beam
Contact Transmits: Signal (Data)
Connector Length: .642 in
Connector System: Board to Board
UL Agency Certification: E28476
Contact Termination Plating: Tin
Stackable: No
Connector Product Type: Connector
Pairs Per Column: 4, 8
Contact Style: Press-Fit
Board to Board Configuration: Vertical
Mating Retention: Without
PCB Mount Alignment Type: Action/Compliant Tail
Make First / Break Last: No
Shroud Type: Partial
Post Type: Through Hole - Press-Fit
Type: 3.99 mm Whisper
Number of Ground Positions: 30
Guide Hardware: Without
Durability Rating (Cycles): 200 Cycles
Signal Arrangement: Differential
Material Flammability Standard: UL 94V-0
Part Aliases: 2274854-1
SKU: AMP2274854-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: