2274955-1
C/A, 9P6C, 100 OHM, STRADA WHISPER
Elevate your connectivity with our cutting-edge C/A 9P6C connector from the STRADA Whisper series. Designed for high-performance applications, this connector features a pitch of 3.9mm (.154 in) and offers 48 positions, perfect for seamlessly integrating into your setup. With a current rating of .4 A and operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliable functionality even in demanding environments. The vertical mount orientation and 8-row configuration provide versatile installation options, while the partial shrouding enhances durability. RoHS compliant and meticulously crafted for precision, this connector is a must-have for any project requiring secure and efficient board-to-board connections.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2274955-1 |
Series: | STRADA Whisper 3.9mm |
Amperage: | .4 A |
Gender: | Header |
Number of Rows: | 8 |
Pitch: | .154 in, 3.9 mm |
Row Spacing: | .098 in, 2.5 mm |
Number of Positions: | 48 |
Mount Orientation: | Vertical |
GPL: | J80 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Product Code: | M287 |
Number of Columns: | 6 |
Connector System: | Cable-to-Board |
Shroud Type: | Partial |
Part Aliases: | 2274955-1 |
SKU: | AMP2274955-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |