227531-1
SMA PLUG W/PASSIVATED BODY
Part Aliases: TE Connectivity M39012/92B3101
Enhance your RF connection system with our SMA Plug featuring a passivated stainless steel body, perfect for secure and reliable cable mounting in aerospace, defense, and marine applications. This high-performance connector, compatible with RG 402 Semi-Rigid cables, ensures optimal signal transmission at up to 18 GHz. With a threaded mating type and interfacial seal, it guarantees robust and stable connections in harsh environments. Its nickel-plated brass ferrule and hex crimp termination method provide durability and ease of installation. Designed for military-grade performance, this SMA Plug is RoHS compliant and operates flawlessly in a wide temperature range from -65 to 165 °C. Trust in its single-port configuration, meeting stringent quality standards for your crucial connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 227531-1 |
Series: | AMP SMA |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Mating Type: | Threaded |
Seal Type: | Interfacial Seal |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Cable Type: | RG 402 Semi-Rigid |
Contact Configuration: | Not Captivated |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | E25 |
Port Configuration: | Single Port |
Packaging: | Package |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Wire Termination Style: | Crimp |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | K900 |
Ferrule Material: | Brass |
Ferrule Plating: | Nickel |
Number of Coaxial Contacts: | 1 |
Body Finish: | Passivated |
Cable Connector Orientation: | Straight |
Crimp Type: | Hex |
Connector Length: | 11.35 mm, .447 in |
Coupling Nut Material: | Stainless Steel |
Coupling Nut Plating Finish: | Passivated |
Contact Captivation Method: | None |
Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
Military Category: | B |
Product Grade: | Military |
Connector Product Type: | Connector Housing |
Part Aliases: | M39012/92B3101 |
SKU: | AMP227531-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |