2278706-8
6POS, AMP MCP 1.5K, REC HSG, ASSY
Introducing the AMP MCP 1.5K Connector System, designed for seamless integration in automotive applications. This housing, crafted for female terminals, features a cable mount setup with two rows for enhanced connectivity. With a pitch and row spacing of 4mm (.157 in), it ensures efficient signal transmission. The PBT body, capable of operating in temperatures ranging from 0 to 125°C (32 to 257°F), guarantees durability in various conditions. Meeting RoHS compliance standards, this connector is not only environmentally friendly but also sealable for added protection. Its compact design, with a length of 1 inch and a height of 19.5mm (.767 in), makes it ideal for space-restricted installations. The gray body color adds a sleek touch, while the 1.5mm (.06 in) mating tab width allows for secure connections. Trust in the AMP MCP 1.5K for reliable performance in automotive environments.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2278706-8 |
Series: | AMP MCP 1.5K,AMP MCP Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Pitch: | .157 in, 4 mm |
Row Spacing: | .157 in, 4 mm |
Polarization: | Yes |
Body Material: | PBT |
Contact Amperage: | 12 A |
Number of Positions: | 6 |
GPL: | N10 |
Operating Temperature Range: | 0 - 125 °C, 32 - 257 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M131 |
Connector System: | Cable-to-Cable |
Length: | 1 in |
Height: | 19.5 mm, .767 in |
Width: | 1.23 in, 31.4 mm |
Mating Tab Width: | .06 in, 1.5 mm |
Body Color: | Gray |
Serviceable: | Yes |
Connector Code : | 8 |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 2278706-8 |
SKU: | AMP2278706-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |