2284170-1
SFP+ ENHANCED 1X5 CAGE ASSEMBLY PRESS FI
Elevate your high-speed connectivity with our SFP+ Enhanced 1x5 Cage Assembly. Designed for optimal performance, this press-fit assembly features five ports operating at an impressive data rate of 16 Gb/s. With a durable construction and a wide operating temperature range of -55 to 105°C (-67 to 221°F), it ensures reliability in even the most demanding environments. Perfect for SFP/SFP+/zSFP+ applications, this RoHS-compliant product is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2284170-1 |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 5 |
Data Rate: | 16 Gb/s |
Port Matrix Configuration: | 1 x 5 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
PCB Mounting Style: | Through Hole - Press-Fit |
Product: | SFP/SFP+/zSFP+ |
Product Type: | Cage |
SKU: | AMP2284170-1 |
Tail Plating Material: | Tin |
PCB Thickness (Recommended): | 1.5 mm / .059 in |
Tail Length: | 2.05 mm / .081 in |
Cage Material: | Nickel Silver |
Connector Mounting Type: | Board Mount |
Heat Sink Compatible: | Yes |
For Use With Pluggable I/O Products: | SFP+ SMT Connector |
Pluggable I/O Applications: | SFP+ Enhanced |
Included Lightpipe: | No |
EMI Containment Feature Type: | External Springs |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Sealable: | No |
Cage Type: | Single |
Form Factor: | SFP+ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |