228626-1

PLUG,RT ANGLE,SMA

Part Aliases: TE Connectivity M39012/80-3308  
Introducing a high-performance RF connector for demanding applications, this right-angle SMA plug is designed for secure and reliable cable mounting. Featuring a crimp termination method and captivated contacts, it ensures optimal signal transmission. With a rugged stainless steel body and gold-plated beryllium copper contacts, it offers durability and superior conductivity. Operating at up to 18 GHz, it meets the needs of high-frequency systems. The connector, suitable for RG 402 Semi-Rigid cable, is ideal for aerospace, defense, and marine environments, with a wide operating temperature range. Its threaded mating type and interfacial seal provide a secure connection, while the passivated finish adds corrosion resistance. Certified to military standards, this connector assembly guarantees performance in even the most challenging conditions. Compliant with RoHS regulations, it is an environmentally responsible choice. Perfect for single-port applications, it boasts a compact design with a right-angle cable connector orientation for easy installation. Whether in the field or in the lab, this SMA plug delivers uncompromising quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 228626-1
Series: AMP SMA
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Material: Beryllium Copper
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 18 GHz
RF Connector Type: SMA
Body Material: Stainless Steel
Cable Type: RG 402 Semi-Rigid
Contact Configuration: Captivated Contacts
Number of Positions: 1
Interface: SMA
GPL: E25
Port Configuration: Single Port
Packaging: Package
Operating Temperature Range: -65 - 165 °C, -85 - 329 °F
Connector Height: .554 in
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K900
Ferrule Material: Brass
Ferrule Plating: Nickel
Number of Coaxial Contacts: 1
Body Finish: Passivated
Cable Connector Orientation: Right Angle
Crimp Type: Hex
Center Contact Plating Material: Gold
Center Contact Material: Beryllium Copper
Dielectric Material: PTFE
Connector Length: 17.02 mm, .67 in
Coupling Nut Material: Stainless Steel
Coupling Nut Plating Finish: Passivated
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): .354 in, 8.99 mm
Military Category: F
Product Grade: Military
Connector Product Type: Connector Assembly
Part Aliases: M39012/80-3308
SKU: AMP228626-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: