228635-1
SMA PLUG W/O CENTER CONT
Part Aliases: TE Connectivity M39012/92-3301
Explore enhanced connectivity with our SMA Plug, designed without a center contact for seamless integration. This component, part of our AMP SMA series, boasts a robust stainless steel body and is cable-mounted for convenient setup. With a crimp termination method and threaded mating type, it ensures secure and reliable connections in aerospace, defense, and marine applications. Operating at frequencies up to 18 GHz with an impedance of 50 Ω, it meets stringent performance requirements. The connector, suitable for RG 402 Semi-Rigid cables, features a nickel-plated brass ferrule for durability. Its straight orientation and passivated finish make it ideal for military-grade use, offering a temperature range of -65 to 165 °C (-85 to 329 °F). Compliant with RoHS standards, this SMA Plug is a vital component in RF coaxial systems, providing efficient signal transmission in demanding environments.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 228635-1 |
Series: | AMP SMA |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Mating Type: | Threaded |
Seal Type: | Interfacial Seal |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Cable Type: | RG 402 Semi-Rigid |
Contact Configuration: | Not Captivated |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | E25 |
Port Configuration: | Single Port |
Packaging: | Package |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Wire Termination Style: | Crimp |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | K900 |
Ferrule Material: | Brass |
Ferrule Plating: | Nickel |
Number of Coaxial Contacts: | 1 |
Body Finish: | Passivated |
Cable Connector Orientation: | Straight |
Crimp Type: | Hex |
Connector Length: | 11.35 mm, .447 in |
Coupling Nut Material: | Stainless Steel |
Coupling Nut Plating Finish: | Passivated |
Contact Captivation Method: | None |
Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
Military Category: | F |
Product Grade: | Military |
Connector Product Type: | Connector Housing |
Part Aliases: | M39012/92-3301 |
SKU: | AMP228635-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |