Enhance the performance and reliability of your CFP2 interface with this comprehensive hardware kit, designed for seamless integration. Featuring a 1x2 port matrix configuration, the kit includes essential accessories for optimal data transfer at a blazing 25 Gb/s data rate. Crafted with precision, the anodized finish ensures durability while the .38 inch height and side-to-side air flow heat sink style support efficient cooling. RoHS compliant and lead-free solder processes compatible, this kit guarantees compliance with international standards. Perfect for high-speed connectivity applications, it's a must-have for maximizing the potential of your CFP2 setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2287075-1
Accessory Type:Hardware Kit
Finish/Coating:Anodized
Data Rate:25 Gb/s
Interface:CFP2
GPL:J8B
Port Matrix Configuration:1 x 2
Packaging:Tray
PCB Thickness (Recommended):3 mm
Sealable:No
GPL Description:Data and Devices
Product Code:L322
Connector Product Type:Accessory
ECCN:EAR99
Height:.38 in, 9.55 mm
Heat Sink Style:Side-to-Side Air Flow
Cage Type:1x2
Part Aliases:2287075-1
SKU:AMP2287075-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: