2287075-2
CFP2 HARDWARE KIT, 1X2
Enhance your CFP2 setup with this comprehensive hardware kit, designed for optimal performance and reliability. Featuring a 1x2 port matrix configuration and anodized finish, this accessory ensures seamless data transmission at speeds up to 25 Gb/s. With a sturdy PCB thickness of 3mm and a height of 9.55mm, it guarantees a secure fit for your high-speed connector. RoHS compliant and lead-free, it meets environmental standards without compromising functionality. Perfect for demanding applications, this kit is a must-have for maintaining the integrity of your CFP2 interface.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2287075-2 |
Accessory Type: | Hardware Kit |
Finish/Coating: | Anodized |
Data Rate: | 25 Gb/s |
Interface: | CFP2 |
GPL: | J8B |
Port Matrix Configuration: | 1 x 2 |
Packaging: | Tray |
PCB Thickness (Recommended): | 3 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Product Code: | L322 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Height: | .38 in, 9.55 mm |
Heat Sink Style: | Front End Air Flow |
Cage Type: | 1x2 |
Part Aliases: | 2287075-2 |
SKU: | AMP2287075-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |