Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2287217-1 |
Series: | SIM Connectors |
Number of Contacts: | 6 |
Mount Type: | Surface Mount |
Maximum Operating Temperature: | 85 °C |
Pitch: | 2.54 mm |
SKU: | AMP2287217-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |