2287450-1

56POS,MIXED,TAB HSG,025,090, CODE A,ASSY

The Multilock Connector System offers reliable connectivity for automotive applications, featuring a housing designed for male terminals with six rows and four pitches for versatile use. With a body made of durable PBT, it ensures robust performance in various environments, withstanding temperatures ranging from -40 to 125°C (-40 to 257°F). This connector system, suitable for signal circuit applications, comes in a convenient box and tray packaging. Its hybrid design, with a mating tab width of .025 inches, allows for efficient wire-to-wire connections, while the integrated primary locking feature ensures secure mating. With a height of 33mm and a width of 40.5mm, it provides ample space for multiple connections. Whether for automotive repairs or new installations, this connector system offers easy servicing, making it a valuable component in any automotive project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2287450-1
Series: Multilock Connector System
Gender: Housing for male terminals
Number of Rows: 4, 6
Pitch: .087 in, .157 in, 2.2 mm, 4 mm
Row Spacing: .118 in, .196 in, 3 mm, 5 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 56
GPL: N18
Packaging: Box & Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M155
Connector System: Wire to Wire
Length: 1.69 in
Cable Exit Angle: 180°
Height: 1.29 in, 33 mm
Width: 1.59 in, 40.5 mm
Mating Tab Width: .025 in, .64 mm
Body Color: Natural
Serviceable: Yes
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: 2287450-1
SKU: AMP2287450-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: