2287497-1
SINGLE WIRE SEAL,1.5MM CONTACT SYSTEM
Seal the deal on your automotive connectivity with this high-quality Wire Seal. Designed for a 1.5mm contact system, it ensures secure and reliable connections, while its durable construction guarantees long-lasting performance. With a vibrant green hue, it's easy to spot in any setup. Engineered for automotive applications, this seal is a must-have accessory for maintaining the integrity of your connections. Plus, it's fully compliant with RoHS regulations, so you can trust that it's environmentally friendly. Upgrade your automotive connectors with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2287497-1 |
Color: | Green |
Seal Type: | Wire Seal |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP2287497-1 |
Material: | Silicone |
Cavity Diameter: | 1.5 mm / .059 in |
Cable Insulation Diameter: | 2.2 - 2.4 mm / .086 - .094 in |
UL Flammability Rating: | UL 94-V0 |
Lubricant Content: | Yes |
Resistance to Hydrocarbons: | Poor |
Shore A Hardness: | 50 |
Sealable: | Yes |
Operating Temperature Range: | -40 - 140 °C / -40 - 284 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |