2288218-6

HEAT SINK,FRONT TO BACK AIREFLOW,CFP2

Enhance cooling efficiency with this specialized Heat Sink designed for front-to-back airflow in CFP2 interfaces. Anodized for durability, it ensures optimal performance for high-speed data transmission at 25 Gb/s. Measuring .38 inches (9.55 mm) in height, this sleek accessory, part of the Data and Devices collection, integrates seamlessly with CFP2 cage types. Packaged in a convenient tray, it guarantees easy installation. With RoHS compliance and an ECCN classification of EAR99, this product aligns with global standards for environmental responsibility and export regulations. Upgrade your connectivity setup with this essential component, perfect for high-speed connectors and IO devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2288218-6
Accessory Type:Heat Sink
Finish/Coating:Anodized
Data Rate:25 Gb/s
Interface:CFP2
GPL:J8B
Packaging:Tray
Sealable:No
GPL Description:Data and Devices
Product Code:L322
Connector Product Type:Accessory
ECCN:EAR99
Height:.38 in, 9.55 mm
Heat Sink Style:Front End Air Flow
Cage Type:CFP2
Part Aliases:2288218-6
SKU:AMP2288218-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: