2288219-3

CFP2 HEATSINK, SIDE TO SIDE AIRFLOW

Enhance cooling efficiency for your CFP2 modules with this high-performance heatsink designed for side-to-side airflow. Ideal for data rates up to 25 Gb/s, it features a durable anodized finish and is compatible with 3mm PCB thickness. The sleek design, with a height of .38 inches, ensures optimal heat dissipation, meeting RoHS compliance for environmental responsibility. Packaged in a convenient tray, this accessory, part of our Data and Devices lineup, guarantees reliable performance in high-speed connectivity applications. Elevate your system's thermal management with the L322 heatsink, a must-have for ensuring seamless operation in demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2288219-3
Accessory Type:Heat Sink
Finish/Coating:Anodized
Data Rate:25 Gb/s
Interface:CFP2
GPL:J8B
Packaging:Tray
PCB Thickness (Recommended):3 mm
Sealable:No
GPL Description:Data and Devices
Product Code:L322
Connector Product Type:Accessory
ECCN:EAR99
Height:.38 in, 9.55 mm
Heat Sink Style:Side-to-Side Air Flow
Cage Type:Side-to-Side Air Flow
Part Aliases:2288219-3
SKU:AMP2288219-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: