2288226-1
CFP4 HARDWARE KIT
Enhance the installation and performance of your CFP4 interface with our meticulously engineered Hardware Kit. Designed for seamless integration, this kit boasts an anodized finish for durability and longevity. With a maximum data rate of 25 Gb/s, it ensures reliable high-speed connectivity. The included Tray packaging and 3mm PCB thickness guarantee convenient and secure assembly. Perfect for applications in Data and Devices, this essential accessory (part code L322) is RoHS compliant and features a sleek Side-to-Side Air Flow heat sink style. Elevate your connectivity experience with this indispensable Kit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2288226-1 |
Accessory Type: | Hardware Kit |
Finish/Coating: | Anodized |
Data Rate: | 25 Gb/s |
Interface: | CFP4 |
GPL: | J8B |
Packaging: | Tray |
PCB Thickness (Recommended): | 3 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Product Code: | L322 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Height: | 13.2 mm, .52 in |
Heat Sink Style: | Side-to-Side Air Flow |
Cage Type: | Kit |
Part Aliases: | 2288226-1 |
SKU: | AMP2288226-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |