2288226-2
HARDWARE KIT,CFP4 1X1
Upgrade your networking setup with this essential Hardware Kit designed for CFP4 1x1 interfaces. Engineered for optimal performance, this accessory boasts a sleek anodized finish and supports data rates of up to 25 Gb/s. Perfect for high-speed connectivity, it features a front-end air flow heat sink style and a 1x1 cage type configuration. With RoHS compliance ensuring environmental responsibility, this kit is a must-have for professionals in the data and devices industry. Elevate your connectivity game with this premium-quality accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2288226-2 |
Accessory Type: | Hardware Kit |
Finish/Coating: | Anodized |
Data Rate: | 25 Gb/s |
Interface: | CFP4 |
GPL: | J8B |
Port Matrix Configuration: | 1 x 1 |
Packaging: | Tray |
PCB Thickness (Recommended): | 3 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Product Code: | L322 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Height: | 13.2 mm, .52 in |
Heat Sink Style: | Front End Air Flow |
Cage Type: | 1x1 |
Part Aliases: | 2288226-2 |
SKU: | AMP2288226-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |