2288227-2
CFP4 1X1 CAGE ASSEMBLY, PRESS-FIT
Enhance your high-speed signal transmission capabilities with our CFP4 1X1 CAGE ASSEMBLY. Designed for seamless board mount installation, this connector supports data rates of up to 25 Gb/s, making it ideal for demanding applications. With a rugged construction and operating temperature range of -55 to 85°C (-67 to 185°F), it ensures reliable performance in harsh environments. The interface is tailored for CFP4 connectivity, featuring a 1 x 1 port matrix configuration. Engineered for efficiency, this assembly is ECCN EAR99 compliant and RoHS certified, guaranteeing both quality and regulatory compliance. Trust in its precision and durability for seamless integration into your high-speed systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2288227-2 |
Mount Type: | Board Mount |
Data Rate: | 25 Gb/s |
Interface: | CFP4 |
GPL: | J8B |
Port Matrix Configuration: | 1 x 1 |
Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L322 |
Connector Product Type: | Connector |
ECCN: | EAR99 |
PCB Mounting Style: | Through Hole - Press-Fit |
Cage Type: | 1x1 |
Part Aliases: | 2288227-2 |
SKU: | AMP2288227-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |