2288231-3
CFP4 HEATSINK, FRONT TO BACK AIRFLOW
Enhance cooling efficiency for your CFP4 module with this Front-to-Back Airflow CFP4 Heatsink. Designed for optimal performance at 25 Gb/s data rates, this anodized heatsink ensures reliable thermal management in high-speed applications. With a sleek finish and a low profile height of .52 inches (13.2 mm), it fits seamlessly into your setup. Packaged in a convenient tray, this accessory is perfect for data and devices in need of efficient heat dissipation. RoHS compliant for environmental responsibility, it meets industry standards for sustainable manufacturing. Upgrade your connectivity with this essential high-speed cage accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2288231-3 |
Accessory Type: | Heat Sink |
Finish/Coating: | Anodized |
Data Rate: | 25 Gb/s |
Interface: | CFP4 |
GPL: | J8B |
Packaging: | Tray |
Sealable: | No |
GPL Description: | Data and Devices |
Product Code: | L322 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Height: | 13.2 mm, .52 in |
Heat Sink Style: | Front End Air Flow |
Cage Type: | Front-to-Back Air Flow |
Part Aliases: | 2288231-3 |
SKU: | AMP2288231-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |