2288231-6
CP4 HEATSINK, FRONT TO BACK AIRFLOW
Enhance cooling efficiency in your CFP4 interface system with the CP4 HEATSINK, designed for optimal front-to-back airflow. This anodized heat sink, with a height of .52 inches (13.2 mm), is tailored for high-speed data applications, boasting a data rate of 25 Gb/s. Compliant with RoHS standards, it ensures both performance and environmental responsibility. Packaged in a convenient tray, this essential accessory, part of our High-Speed Cage Accessories range, is a must-have for maintaining the reliability and longevity of your connectivity setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2288231-6 |
Accessory Type: | Heat Sink |
Finish/Coating: | Anodized |
Data Rate: | 25 Gb/s |
Interface: | CFP4 |
GPL: | J8B |
Packaging: | Tray |
Sealable: | No |
GPL Description: | Data and Devices |
Product Code: | L322 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Height: | 13.2 mm, .52 in |
Heat Sink Style: | Front End Air Flow |
Cage Type: | Front-to-Back Air Flow |
Part Aliases: | 2288231-6 |
SKU: | AMP2288231-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |