2289129-1

ZQSFP+ CAGE& CONN 2X2, EMI SPRING, 4 LP

Enhance your high-speed connectivity with the ZQSFP+ Cage and Connector Assembly. This 2x2 configuration features EMI springs for optimal signal integrity and four ports for versatile connectivity. With a data rate of 25 Gb/s, it's perfect for standard applications requiring fast and reliable data transmission. The UL 94V-0 flammability standard ensures safety, while gold plating on contact areas guarantees efficient performance. Designed for board mount installation, this assembly operates flawlessly in a wide temperature range (-40 to 85°C) and complies with RoHS regulations for environmental sustainability. Elevate your cable-to-board connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2289129-1
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .032 in, .8 mm
Number of Ports: 4
Data Interface: zQSFP+
Contact Amperage: .5 A
Number of Positions: 152
Data Rate: 25 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 2 x 2
Tail Length: .079 in, 2 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Underplating Material: Tin
PCB Contact Termination Area Plating: Gold
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L818
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly with Integrated Connector
ECCN: EAR99
Cage Type: Stacked
Lightpipe Configuraton: All Four Up
Rear EONs Per Port Column: 3
Cage Material: Nickel Silver
Heat Sink Compatible: No
Lightpipe Included: Yes
Enhancements: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2289129-1
SKU: AMP2289129-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: