Enhance your CFP4 connectivity with this high-speed 1X4 cage assembly, designed for optimal performance at 25 Gb/s data rates. Its compact form factor and durable construction make it a reliable choice for demanding applications. RoHS compliant and featuring a tray packaging, this accessory is a must-have for seamless integration into your setup. With a PCB thickness of 3 mm and a cage type assembly, it ensures secure and efficient connections. Partnered with Data and Devices, this product guarantees quality and reliability. Elevate your connectivity experience with the CFP4 1X4 Cage Assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2289496-2
Data Rate:25 Gb/s
Interface:CFP4
GPL:J8B
Port Matrix Configuration:1 x 4
Packaging:Tray
PCB Thickness (Recommended):3 mm
Sealable:No
GPL Description:Data and Devices
Product Code:L322
Connector Product Type:Accessory
ECCN:EAR99
Cage Type:Assembly
Part Aliases:2289496-2
SKU:AMP2289496-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: