Enhance the functionality of your CFP4 interface with this hardware kit, designed for optimal performance at 28 Gb/s data rates. The anodized finish provides durability, while the 1 x 4 port matrix configuration offers versatility in connectivity. Packaged in a convenient tray, this kit includes all necessary components for easy installation on 3 mm PCBs. With a height of 13.2 mm and front end air flow heat sink style, it ensures efficient cooling in any setup. RoHS compliant and ECCN EAR99, it meets international standards for environmental responsibility and export regulations. Ideal for data and device connectivity in various applications, this kit is a must-have accessory for high-speed connectors and components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2289497-2
Accessory Type:Hardware Kit
Finish/Coating:Anodized
Data Rate:28 Gb/s
Interface:CFP4
GPL:J8B
Port Matrix Configuration:1 x 4
Packaging:Tray
PCB Thickness (Recommended):3 mm
Sealable:No
GPL Description:Data and Devices
Product Code:L322
Connector Product Type:Accessory
ECCN:EAR99
Height:13.2 mm, .52 in
Heat Sink Style:Front End Air Flow
Cage Type:Kit
Part Aliases:2289497-2
SKU:AMP2289497-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: