2289502-2
CFP4 1X4,HEATSINK CLIP
Enhance the cooling efficiency of your CFP4 1X4 interface with this durable HEATSINK CLIP. Designed for high-speed data transmission at 25 Gb/s, it ensures optimal performance and reliability. The clip, part of our Data and Devices product line, features a sleek Tray packaging for easy installation. Compliant with RoHS standards, it offers eco-friendly operation. Elevate your connectivity experience with this essential accessory, perfect for IO Connectors and High Speed Cage Accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2289502-2 |
Accessory Type: | Heat Sink |
Data Rate: | 25 Gb/s |
Interface: | CFP4 |
GPL: | J8B |
Port Matrix Configuration: | 1 x 4 |
Packaging: | Tray |
Sealable: | No |
GPL Description: | Data and Devices |
Product Code: | L322 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Cage Type: | Clip |
Part Aliases: | 2289502-2 |
SKU: | AMP2289502-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |