Seal off unused ports with ease using this black Blind Plug, designed for direct connector installations in automotive applications. Engineered for reliable performance, this dummy plug ensures secure sealing to prevent dust, moisture, and debris ingress, protecting vital components. Compliant with RoHS regulations, it offers peace of mind for environmentally conscious consumers. Trust in this quality Automotive Seal & Cavity Plug for efficient maintenance of your vehicle's connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2289990-1
Color: Black
Seal Type: Dummy Plug
Product: Automotive Seals & Cavity Plugs
SKU: AMP2289990-1
Material: Other
Number of Positions: 1
UL Flammability Rating: UL 94-HB
Resistance to Hydrocarbons: Excellent
Connector System: Wire-to-Component
Sealable: Yes
Operating Temperature Range: -25 - 85 °C / -13 - 185 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: