Introducing the SW RA RCP ASM, a key component in our STRADA Whisper 3.9mm series. With 160 power and signal positions, this connector is designed for high-speed data transmission at 56 Gb/s. Featuring a durable LCP housing and copper alloy contacts, it ensures reliable performance in demanding environments. The right-angle mount orientation and press-fit termination method offer easy installation on printed circuit boards. With an impedance of 85 Ω and voltage rating of 80 V AC, it meets stringent industry standards for signal integrity. This black connector, with UL 94V-0 flammability rating, is RoHS compliant, making it environmentally friendly. Perfect for board-to-board applications, it guarantees secure mating with keyed alignment and 200-cycle durability. Upgrade your connectivity with the SW RA RCP ASM.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2290194-1
Series: STRADA Whisper 3.9mm
Amperage: .4 A
Connector Type: Receptacle
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 8
Termination Method: Through Hole - Press-Fit
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 80 V AC
Contact Type: Socket
Contact Length: 26.3 mm
Row Spacing: .154 in, 3.9 mm
Impedance: 85 Ω
Number of Positions: 160
Data Rate: 56 Gb/s
Housing Color: Black
Mount Orientation: Right Angle
Termination Type: Without
GPL: Z82
Shield Material: Copper Alloy
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
PCB Retention: With
Connector Height: 1.406 in, 35.7 mm
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M284
Number of Columns: 10
Number of Power Positions: 160
Number of Signal Positions: 160
Preloaded: No
Contact Design: Dual Beam
Contact Transmits: Signal (Data)
Connector Length: 1.035 in
Connector System: Board to Board
UL Agency Certification: E28476
Contact Termination Plating: Tin
Stackable: No
Connector Product Type: Connector
Pairs Per Column: 4, 8
Contact Style: Press-Fit
Board to Board Configuration: Right Angle
Mating Retention: Without
PCB Mount Alignment Type: Action/Compliant Tail
Make First / Break Last: No
Shroud Type: No
Post Type: Through Hole - Press-Fit
Type: 3.99 mm Whisper
Number of Ground Positions: 90
Guide Hardware: Without
Durability Rating (Cycles): 200 Cycles
Signal Arrangement: Differential
Material Flammability Standard: UL 94V-0
Part Aliases: 2290194-1
SKU: AMP2290194-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: