Experience high-speed data transmission with our STRADA Whisper 3.9mm connector. Designed for optimal performance, this connector features 192 signal positions in a space-saving 8-row configuration. With a contact pitch of 2.5mm and impedance of 85Ω, it ensures reliable connectivity in demanding applications. The LCP housing and UL 94V-0 flammability standard guarantee durability and safety. Ideal for board-to-board setups, this connector is perfect for your signal transmission needs. Meeting RoHS compliance standards, it is also environmentally friendly. Upgrade your connectivity solutions with the STRADA Whisper 3.9mm connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2292385-1
Series: STRADA Whisper 3.9mm
Amperage: .4 A
Connector Type: Header
Gender: Header
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 8
Termination Method: Through Hole - Press-Fit
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 80 V AC
Contact Type: Pin
Contact Length: 31.3 mm
Row Spacing: .154 in, 3.9 mm
Impedance: 85 Ω
Number of Positions: 192
Data Rate: 56 Gb/s
Housing Color: Black
Mount Orientation: Vertical
Termination Type: Without
GPL: Z82
Shield Material: Copper Alloy
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
PCB Retention: With
Connector Height: 13.05 mm, .514 in
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L803
Number of Columns: 12
Number of Signal Positions: 192
Preloaded: No
Contact Design: Dual Beam
Contact Transmits: Signal (Data)
Connector Length: 1.232 in
Connector System: Board to Board
UL Agency Certification: E28476
Contact Termination Plating: Tin
Stackable: No
Connector Product Type: Connector
Pairs Per Column: 8
Contact Style: Press-Fit
Board to Board Configuration: Vertical
Mating Retention: Without
PCB Mount Alignment Type: Action/Compliant Tail
Make First / Break Last: No
Shroud Type: Partial
Post Type: Through Hole - Press-Fit
Type: 3.99 mm Whisper
Number of Ground Positions: 108
Guide Hardware: Without
Durability Rating (Cycles): 200 Cycles
Signal Arrangement: Differential
Material Flammability Standard: UL 94V-0
Part Aliases: 2292385-1
SKU: AMP2292385-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: