2292861-1
AS16 BACKSHELL, 3P CAP, SMOOTH EXIT
Enhance the durability and functionality of your AMPSEAL 16 connectors with the AS16 Backshell. Designed for industrial and commercial transportation applications, this accessory features a 3P cap with a smooth exit in a sleek black finish. Crafted from UL 94V-0 rated Polyamide, it provides reliable strain relief for up to three positions. With an operating temperature range of -40 to 125°C (-40 to 257°F) and RoHS compliance, it ensures optimal performance and environmental responsibility. Perfect for wire-to-device connections, this backshell with a 180° cable exit angle is essential for maintaining secure and efficient automotive connections. Elevate your connectivity solutions with the AMPSEAL 16 Backshell.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2292861-1 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Backshell |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 3 |
GPL: | N41 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M227 |
Connector System: | Wire-to-Device |
Cable Exit Angle: | 180° |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2292861-1 |
SKU: | AMP2292861-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |