2293574-1

CAGE ASSY, QSFP28 1X1, SPRING, HS, LP

Enhance your networking setup with this high-speed Cage Assembly, featuring a single QSFP28/56 port in a robust board mount design. With a durable construction meeting UL 94V-0 flammability standards, this assembly ensures reliable signal transmission in standard applications. Its through-hole press-fit termination method and included heat sink provide easy installation and efficient heat dissipation. The nickel silver cage material and anodized black heat sink finish not only offer durability but also enhance the aesthetics of your setup. The internal/external EMI springs provide protection against interference, making it ideal for demanding environments. Complete with a quad square lightpipe configuration and operating temperature range of -40 to 85°C, this assembly is a versatile and essential component for high-performance networking systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2293574-1
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 1
Data Interface: QSFP28/56
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 1
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .057 in, 1.45 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Single
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Networking
Heat Sink Height: 13.5 mm, .531 in
Lightpipe Configuraton: Quad Square
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2293574-1
SKU: AMP2293574-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: