2297816-1
SINGLE WIRE SEAL,HPF 1.2,RUBBER
Seal off your automotive wires with ease using this high-performance single wire seal. Made from durable HPF 1.2 rubber in a sleek white hue, it not only ensures a secure connection but also adds a touch of refinement to your setup. Designed for automotive use, this wire seal guarantees reliable protection against environmental elements, making it an essential accessory for any vehicle maintenance or repair project. Rest assured, its RoHS compliance underscores our commitment to sustainability and quality, offering you peace of mind with every installation. Upgrade your connector accessories with this must-have component, perfect for sealing off wires in a variety of automotive applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2297816-1 |
Color: | White |
Seal Type: | Wire Seal |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP2297816-1 |
Material: | Silicone |
Cavity Diameter: | 3.58 mm / .141 in |
Cable Insulation Diameter: | 1.2 - 1.4 mm / .047 - .055 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 150 °C / -40 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |