2297817-1
SINGLE WIRE SEAL,HPF 1.2,RUBBER
Enhance the durability and reliability of your automotive connections with this high-performance single wire seal. Designed for HPF 1.2 standards, this rubber seal in a vibrant green hue ensures secure protection against moisture and debris, maintaining optimal functionality in any driving conditions. Engineered for automotive applications, it guarantees a perfect fit and airtight seal, meeting stringent industry standards for quality and performance. Trust in this essential accessory to safeguard your vehicle's electrical connections, providing peace of mind on the road. Rest assured, it is fully compliant with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your automotive maintenance with this essential component, part of our exclusive range of Automotive Seals & Cavity Plugs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2297817-1 |
Color: | Green |
Seal Type: | Wire Seal |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP2297817-1 |
Material: | Silicone |
Cavity Diameter: | 3.58 mm / .141 in |
Cable Insulation Diameter: | 1.4 - 1.6 mm / .055 - .063 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 150 °C / -40 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |