2297818-1
SINGLE WIRE SEAL,HPF 1.2,RUBBER
Enhance the durability and protection of your automotive connections with our high-performance single wire seal. Designed for HPF 1.2 standards, this orange rubber seal ensures a secure fit, safeguarding against moisture and debris. RoHS compliant, it offers peace of mind for environmentally conscious users. Trust in our automotive seals and cavity plugs for reliable and long-lasting performance in any vehicle application.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2297818-1 |
Color: | Orange |
Seal Type: | Wire Seal |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP2297818-1 |
Material: | Silicone |
Cavity Diameter: | 3.58 mm / .141 in |
Cable Insulation Diameter: | 1.7 - 1.9 mm / .067 - .074 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 150 °C / -40 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |