2297819-1
SINGLE WIRE SEAL,HPF 1.2,RUBBER
Enhance the durability and performance of your automotive connections with this high-quality Single Wire Seal. Expertly designed for HPF 1.2 applications, this yellow rubber seal provides a reliable barrier against moisture and debris, ensuring optimal functionality in any environment. Compliant with RoHS standards, it offers peace of mind in terms of safety and environmental responsibility. Perfect for use in automotive connectors and accessories, this wire seal is a must-have for maintaining the integrity of your vehicle's electrical systems. Partner with us for top-notch Automotive Seals & Cavity Plugs that meet your every need.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2297819-1 |
Color: | Yellow |
Seal Type: | Wire Seal |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP2297819-1 |
Material: | Silicone |
Cavity Diameter: | 3.58 mm / .141 in |
Cable Insulation Diameter: | 1.9 - 2.1 mm / .074 - .082 in |
UL Flammability Rating: | None |
Lubricant Content: | Yes |
Shore A Hardness: | 50 |
Operating Temperature Range: | -40 - 150 °C / -40 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |