2299924-5

ZQSFP+ STACKED REC ASSEMBLY 2X3,4LP HS

Enhance your high-speed connectivity with the ZQSFP+ STACKED REC ASSEMBLY. This 2x3, 4LP HS assembly features six ports for seamless data transmission. Designed for board mount with a termination method of through-hole press-fit, it ensures secure and reliable installation. With a pitch of .8mm, it supports high-speed data rates of up to 25 Gb/s. Its UL 94V-0 material flammability standard guarantees safety, while its gold-plated contact mating area ensures optimal signal conductivity. The integrated heat sink and EMI springs provide thermal and electromagnetic interference protection, making it ideal for demanding applications. RoHS compliant and lead-free solder process capable, this assembly prioritizes environmental responsibility. Upgrade your connectivity solutions with this high-performance component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2299924-5
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .032 in, .8 mm
Number of Ports: 6
Data Interface: zQSFP+
Contact Amperage: .5 A
Number of Positions: 228
Data Rate: 25 Gb/s
Application: Thermally Enhanced
GPL: J25
Port Matrix Configuration: 2 x 3
Tail Length: .079 in, 2 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µm, .76 µin
Contact Underplating Material: Tin
PCB Contact Termination Area Plating: Gold
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L818
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly with Integrated Connector
ECCN: EAR99
Heat Sink Style: Fin
Cage Type: Stacked
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Custom
Heat Sink Height: .266 in, 6.77 mm
Lightpipe Configuraton: Quad Square
Rear EONs Per Port Column: 3
Cage Material: Nickel Silver
Heat Sink Compatible: No
Lightpipe Included: Yes
Enhancements: Thermally Enhanced
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2299924-5
SKU: AMP2299924-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: