2299940-2

ZQSFP+ STACKED REC ASSEMBLY 2X1,HS

Introducing the ZQSFP+ STACKED REC ASSEMBLY 2X1,HS, a high-speed connectivity solution designed for demanding applications. This assembly features a compact 2x1 port matrix configuration, ideal for space-constrained environments. With a data rate of 25 Gb/s and thermally enhanced design, it ensures reliable performance even in harsh operating conditions. The through-hole press-fit termination method and UL 94V-0 material flammability standard compliance guarantee secure and safe installation. Gold-plated contacts and a rugged nickel silver cage provide excellent signal integrity and EMI protection. Perfect for board mount applications, this assembly is RoHS compliant and lead-free solder capable, making it a sustainable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2299940-2
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .032 in, .8 mm
Number of Ports: 2
Data Interface: zQSFP+
Contact Amperage: .5 A
Number of Positions: 76
Data Rate: 25 Gb/s
Application: Thermally Enhanced
GPL: J25
Port Matrix Configuration: 2 x 1
Tail Length: .079 in, 2 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µm, .76 µin
Contact Underplating Material: Tin
PCB Contact Termination Area Plating: Gold
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L818
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly with Integrated Connector
ECCN: EAR99
Heat Sink Style: Fin
Cage Type: Stacked
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Custom
Heat Sink Height: .266 in, 6.77 mm
Rear EONs Per Port Column: 3
Cage Material: Nickel Silver
Heat Sink Compatible: No
Lightpipe Included: No
Enhancements: Thermally Enhanced
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2299940-2
SKU: AMP2299940-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: