2300292-1

10POS,TAB0.5X0.4,HDR ASSY,90DEG,COD B

Enhance your automotive connectivity with our Nano MQS Board Mount Connector. Designed for optimal performance, this connector features a natural color and a 1.8mm pitch, suitable for through hole-reflow termination. With a maximum operating temperature of 105°C, it offers reliable functionality even in harsh environments. Boasting 10 positions and a 24V DC voltage rating, it ensures seamless signal transmission in your circuit applications. Its compact horizontal/90° mount orientation and 10mm profile height from PCB make it easy to integrate, while its UL 94-HB material flammability standard compliance guarantees safety. RoHS compliant and lead-free solder compatible, it meets international environmental standards. Ideal for automotive applications, this connector is packaged in tape & reel for convenient handling. Upgrade your automotive assembly with this high-quality connector for robust and efficient performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2300292-1
Color: Natural
Series: Nano MQS
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Through Hole - Reflow
Maximum Operating Temperature: 105 °C, 221 °F
Pitch: .071 in, 1.8 mm
Voltage: 24 V DC
Package Quantity: 280
Contact Amperage: 3 A
Number of Positions: 10
Mount Orientation: Horizontal/90°
GPL: N56
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: Without
PCB Thickness (Recommended): .06 - .063 in, 1.5 - 1.6 mm
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X610
Number of Signal Positions: 10
Tab Width: .02 in, .5 mm
Connector System: Board-to-Component
Rated Voltage: 24 V DC
ECCN: EAR99
Connector Width: 16.2 mm, 6.38 in
PCB Mount Alignment: With
Length: 15 mm, 5.9 in
Locking Interface: With
Interface Plating: Tin
Nominal Voltage Architecture: 12 V
Mounting Holes: Without
Connector Code : C
Number of Sections: 1
Tab Thickness: .016 in, .4 mm
Interface Number: 114-94000-20
Packaging Type: Tape & Reel
Hybrid Header: No
Profile Height From PCB: 10 mm, 3.976 in
Material Flammability Standard: UL 94-HB
Part Aliases: 2300292-1
SKU: AMP2300292-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: