2301239-1

DTB TAB HSG ASSY, 49POSN., FAKRA TYPE

Part Aliases: TE Connectivity null  
Upgrade your automotive interconnection system with this high-quality DTB TAB HSG ASSY. Designed for 49-position male terminals, this FAKRA TYPE housing assembly ensures reliable connectivity in your vehicle. Featuring a durable PBT GF body in sleek black, it's built to withstand tough operating conditions, with an impressive temperature range from -40 to 105°C (-40 to 221°F). With four rows of terminals and a mating tab width of .63mm (.024 in), it's perfect for wire-to-wire connections. The included locking lance and terminal position assurance guarantee secure and accurate installations, while its hybrid connector design enhances versatility. Ideal for automotive applications, this assembly is a must-have for any vehicle maintenance or upgrade project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2301239-1
Series: MCON Interconnection System
Gender: Housing for male terminals
Number of Rows: 4
Mount Type: Panel
Polarization: Yes
Body Material: PBT GF
Number of Positions: 49
GPL: N14
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Wire & Cable
Product Code: M130
Connector System: Wire to Wire
Mating Tab Width: .024 in, .63 mm
Body Color: Black
Mounting Feature: With
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Locking Lance
Part Aliases: null 2301239-1
SKU: AMP2301239-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: