Introducing the Nano MQS series, a versatile solution for automotive applications. Designed for housing female terminals, this connector features two rows with a 1.8mm pitch, ideal for signal circuits. With a durable PBT GF body and UL 94-HB flammability standard, it ensures reliable performance in harsh environments. The 10 positions, operating temperature range of -40 to 130°C, and 12V nominal voltage architecture meet the demands of automotive systems. Its black color and terminal position assurance capability make it easy to install and maintain. RoHS compliant, this connector is a sustainable choice for wire-to-wire, wire-to-board, and wire-to-device connections in automotive settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2302475-1
Series: Nano MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .071 in, 1.8 mm
Row Spacing: .059 in, 1.5 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 10
GPL: N54
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M120
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Mating Tab Width: .02 in, .5 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 2302475-1
SKU: AMP2302475-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: