2302491-3

SOC CONN CVR ASSY,3POS,AMPSEAL 16,90 DEG

Enhance the connectivity of your automotive systems with our SOC CONN CVR ASSY, featuring a 3-position AMPSEAL 16 connector in a sleek black design. Crafted with durable Polyamide material meeting UL 94V-0 flammability standards, this backshell accessory ensures reliable performance even in harsh environments, with strain relief included for added durability. Perfect for industrial and commercial transportation applications, this 90-degree cable exit angle connector operates flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F). Trust in its Wire-to-Device connector system for secure and efficient integration, all while meeting RoHS compliance for environmental responsibility. Elevate your automotive connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2302491-3
Color:Black
Series:AMPSEAL 16
Accessory Type:Backshell
Strain Relief:Strain Relief Included
Body Material:Polyamide
Number of Positions:3
GPL:N41
Packaging:Bag/Box
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M227
Connector System:Wire-to-Device
Cable Exit Angle:90°
Material Flammability Standard:UL 94V-0
Part Aliases:2302491-3
SKU:AMP2302491-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: