Enhance your automotive connectivity with our Nano MQS 1.8mm pitch connectors, featuring a natural hue that seamlessly blends into your vehicle's design. With two rows and six positions, these connectors offer ample space for efficient wiring in trucks, buses, and off-road vehicles. Engineered for durability and performance, they are a must-have accessory for any automotive enthusiast. Upgrade your connector game today and experience seamless connectivity on the road ahead.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2302501-2
Color: Natural
Series: Nano MQS
Number of Rows: 2
Pitch: .071 in, 1.8 mm
Number of Positions: 6
Connector Position Assurance Capable: No
Product: Automotive, Truck, Bus, & Off-Road Housings
SKU: AMP2302501-2
Body Material: PBT GF
Connector Code: B
Mating Tab Width: .5 mm / .02 in
Nominal Voltage Architecture: 12 V
UL Flammability Rating: UL 94-HB
Polarized: Yes
Terminal Position Assurance: Yes
Mounting Feature: Without
Circuit Application: Signal
Connector Style: Housing for female terminals
Row-to-Row Spacing: 1.5 mm / .059 in
Connector System: Wire-to-Board / Wire-to-Device / Wire-to-Wire
Sealable: No
Hybrid Connector: No
Primary Locking Feature: On the Terminal
Operating Temperature Range: -40 - 130 °C / -40 - 266 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: