2304455-1
CFP4 1X1 RECEPTACLE COVER,WITH SCREW
Enhance the performance and durability of your CFP4 interface with our 1x1 Receptacle Cover, a crucial accessory designed to optimize signal transmission at high speeds of up to 25 Gb/s. This cover, featuring a secure screw attachment, ensures a seamless and reliable connection, while its tray packaging allows for convenient storage and easy access. Meeting strict RoHS compliance standards, it is ideal for eco-conscious users. Elevate your connectivity experience with this essential component, essential for maintaining peak efficiency in data and device applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2304455-1 |
Accessory Type: | Receptacle Cover |
Data Rate: | 25 Gb/s |
Interface: | CFP4 |
GPL: | J8B |
Port Matrix Configuration: | 1 x 1 |
Packaging: | Tray |
Sealable: | Yes |
GPL Description: | Data and Devices |
Product Code: | L322 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Part Aliases: | 2304455-1 |
SKU: | AMP2304455-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |