2305470-1
HV MODULAR DIE HOLDER WITH FINE ADJUST
Elevate your productivity with our HV Modular Die Holder with Fine Adjust, designed for seamless integration with 15 TON, 40mm (1.62") Stroke, 50mm (1.97") Stroke, and High Force Terminators. Crafted for precision and durability, this essential tool ensures efficient operation with loose piece feed type. Stay compliant with RoHS standards while enjoying enhanced performance in your work environment. Upgrade your toolkit with this versatile applicator accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2305470-1 |
Product: | Applicators |
Terminator Type: | 15 TON Terminator, 40 mm (1.62") Stroke Terminator, 50 mm (1.97”) Stroke Terminator, High Force Terminator |
Feed Type: | Loose Piece |
SKU: | AMP2305470-1 |
Application Interface: | Male Adapter Post - Atlantic Style |
Applicator and Product Style: | High Voltage |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |