2308171-4

ZQSFP+ CAGE& CONN 2X2, EMI SPRING, BTB

Enhance your QSFP28 connectivity with this high-speed ZQSFP+/QSFP28 Cage & Connector Assembly. Featuring a 2x2 port matrix configuration, it offers reliable signal transmission for your data interface needs. The durable construction, with UL 94V-0 flammability standard, ensures safety and performance. With gold-plated contact mating areas and tin-plated PCB contacts, it guarantees optimal conductivity. Suitable for board mount through-hole press-fit termination, this assembly is designed for seamless integration. Operating in a wide temperature range of -40 to 85°C, it is ideal for various applications. RoHS compliant and lead-free solder capable, it meets environmental and regulatory standards. Complete with EMI springs for internal/external protection and lightpipe indicators, this assembly is a versatile solution for your connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2308171-4
Series:zQSFP+/QSFP28
Accessory Type:Lightpipe
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, .8 mm
Number of Ports:4
Data Interface:zQSFP+
Contact Amperage:.5 A
Number of Positions:152
Application:QSFP28
GPL:J25
Port Matrix Configuration:2 x 2
Tail Length:.079 in, 2 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µm, .76 µin
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):3 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L818
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly with Integrated Connector
ECCN:EAR99
Cage Type:Stacked
Lightpipe Configuraton:All Four Left Indicator Up
Cage Material:Nickel Silver Alloy
Heat Sink Compatible:No
Lightpipe Included:Yes
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2308171-4
SKU:AMP2308171-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: