2308171-7
ZQSFP+ CAGE& CONN 2X2, EMI SPRING, BTB
Enhance your QSFP28 connectivity with our high-performance ZQSFP+ Cage and Connector Assembly. Featuring a 2x2 port matrix configuration, this board-mountable assembly boasts EMI spring technology for optimal signal integrity. With gold plating in the contact mating area, it ensures reliable conductivity. Operating in a wide temperature range from -40 to 85°C, it is suitable for diverse environments. RoHS compliant and UL 94V-0 certified, it guarantees both environmental friendliness and safety. Perfect for high-speed data applications, this assembly is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2308171-7 |
Series: | zQSFP+/QSFP28 |
Accessory Type: | Lightpipe |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .032 in, .8 mm |
Number of Ports: | 4 |
Data Interface: | zQSFP+ |
Contact Amperage: | .5 A |
Number of Positions: | 152 |
Application: | QSFP28 |
GPL: | J25 |
Port Matrix Configuration: | 2 x 2 |
Tail Length: | .079 in, 2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µm, .76 µin |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 3 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L818 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly with Integrated Connector |
ECCN: | EAR99 |
Cage Type: | Stacked |
Lightpipe Configuraton: | All Four Round |
Cage Material: | Nickel Silver Alloy |
Heat Sink Compatible: | No |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2308171-7 |
SKU: | AMP2308171-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |