2308171-8
ZQSFP+ CAGE& CONN 2X2, EMI SPRING, BTB
Discover the high-performance ZQSFP+ Cage & Connector 2x2 with integrated EMI Spring, designed for seamless connectivity in QSFP28 applications. Featuring a compact 2x2 port matrix configuration for efficient board mounting, this assembly boasts a durable construction with UL 94V-0 flammability standard compliance. With 152 gold-plated contact positions and a reliable through-hole press-fit termination method, it ensures optimal signal transmission. Operating in a wide temperature range from -40 to 85°C, it is suitable for diverse industrial environments. Complete with internal and external EMI protection, this RoHS-compliant assembly guarantees data integrity and reliability. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2308171-8 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .032 in, .8 mm |
Number of Ports: | 4 |
Data Interface: | zQSFP+ |
Contact Amperage: | .5 A |
Number of Positions: | 152 |
Application: | QSFP28 |
GPL: | J25 |
Port Matrix Configuration: | 2 x 2 |
Tail Length: | .079 in, 2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µm, .76 µin |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 3 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L818 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly with Integrated Connector |
ECCN: | EAR99 |
Cage Type: | Stacked |
Lightpipe Configuraton: | Inner Left Indicator Up |
Cage Material: | Nickel Silver Alloy |
Heat Sink Compatible: | No |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2308171-8 |
SKU: | AMP2308171-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |